-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1393779-2
|
Avnet Americas | Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole - Rail/Tube (Alt: 7-1393779-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$2.0832 / $2.3520 | Buy Now |
DISTI #
36K2076
|
Avnet Americas | Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 36K2076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Bulk | 2272 Partner Stock |
|
$3.7000 / $4.8800 | Buy Now |
|
Future Electronics | T81 Series 2 A 24 V Through Hole Signal PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 4000Tube |
|
$1.7000 | Buy Now |
DISTI #
AMP7-1393779-2
|
Heilind Electronics | T81N5D312-24 | Americas - 0 in Stock |
|
$2.3563 / $2.4855 | Buy Now |
|
Onlinecomponents.com | T81N5D312-24 RoHS: Compliant |
7077 In Stock |
|
$1.8200 / $2.2400 | Buy Now |
|
Onlinecomponents.com | T81N5D312-24 RoHS: Compliant |
6152 In Stock |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
7-1393779-2
|
TTI | Low Signal Relays - PCB T81N5D312-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 150 In Stock |
|
$1.8000 / $2.0800 | Buy Now |
DISTI #
7-1393779-2
|
Avnet Americas | Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole - Rail/Tube (Alt: 7-1393779-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$2.0832 / $2.3520 | Buy Now |
DISTI #
36K2076
|
Avnet Americas | Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 36K2076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Bulk | 2272 Partner Stock |
|
$3.7000 / $4.8800 | Buy Now |
DISTI #
7-1393779-2
|
Avnet Americas | Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole - Rail/Tube (Alt: 7-1393779-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$2.0832 / $2.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393779-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393779-2
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.9 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL PALLADIUM ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.9mm x 10.9mm x 11.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3.5 g |