-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1415534-8) RTD34024WG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1415534-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: 7-1415534-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8648 / $2.0424 | Buy Now |
DISTI #
571-7-1415534-8
|
Mouser Electronics | General Purpose Relays RTD34024WG RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
72143731
|
RS | Relay, RTD34024WG | TE Connectivity 7-1415534-8 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMP7-1415534-8
|
Heilind Electronics | RTD34024WG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7-1415534-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: 7-1415534-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8648 / $2.0424 | Buy Now |
DISTI #
7-1415534-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: 7-1415534-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8648 / $2.0424 | Buy Now |
DISTI #
TE Connectivity 7-1415534-8
|
PEI Genesis | Power/Signal Relay, 1 Form A | 0 |
|
Buy Now | |
DISTI #
000000000003837698
|
Sager | General Purpose Relays RTD34024WG Min Qty: 20 | 0 |
|
$2.4700 | Buy Now |
DISTI #
7-1415534-8
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: 7-1415534-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1415534-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415534-8
TE Connectivity
(7-1415534-8) RTD34024WG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 7-1415534-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1415534-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1649328-7 | POWER/SIGNAL RELAY | TE Connectivity | 7-1415534-8 vs 3-1649328-7 |
RTD34024WG | Power/Signal Relay, 1 Form A, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount | TE Connectivity | 7-1415534-8 vs RTD34024WG |