-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1415899-7) RZ03-1C4-D012-R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7421
|
Newark | Power Relay, Spdt, 16A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity 7-1415899-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$1.7700 / $2.9200 | Buy Now |
DISTI #
01Y0330
|
Newark | Rz03-1C4-D012-R |Schrack Te Connectivity 7-1415899-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
PB2016-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
32892 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
DISTI #
7-1415899-7
|
Avnet Americas | SCR7-1415899-7 - Bulk (Alt: 7-1415899-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4384 / $1.6240 | Buy Now |
DISTI #
72143215
|
RS | Relay, RZ03-1C4-D012-R | TE Connectivity 7-1415899-7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.4500 | Buy Now |
DISTI #
AMP7-1415899-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6270 / $1.7162 | Buy Now | |
|
Onlinecomponents.com | RZ03-1C4-D012-R RoHS: Compliant |
3195 In Stock |
|
$1.4800 / $2.3700 | Buy Now |
DISTI #
7-1415899-7
|
TTI | General Purpose Relays RZ03-1C4-D012-R RELAY RZ SERIE Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 660 In Stock |
|
$1.5000 / $2.4200 | Buy Now |
DISTI #
7-1415899-7
|
Avnet Americas | SCR7-1415899-7 - Bulk (Alt: 7-1415899-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4384 / $1.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1415899-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415899-7
TE Connectivity
(7-1415899-7) RZ03-1C4-D012-R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |