-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1419111-6) PT520024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1419111-6-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4330 | Buy Now |
DISTI #
3937-7-1419111-6-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$10.7636 / $15.8400 | Buy Now |
DISTI #
7-1419111-6
|
Avnet Americas | Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In - Bulk (Alt: 7-1419111-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6788 / $8.0372 | Buy Now |
DISTI #
655-7-1419111-6
|
Mouser Electronics | General Purpose Relays PT520024 RoHS: Compliant | 0 |
|
$7.8600 / $12.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.0800 | Buy Now |
DISTI #
AMP7-1419111-6
|
Heilind Electronics | PT520024 | Americas - 0 in Stock |
|
$7.9386 / $8.3738 | Buy Now |
|
Onlinecomponents.com | PT520024 RoHS: Compliant | 0 |
|
$5.1300 / $9.1300 | Buy Now |
DISTI #
AMP7-1419111-6
|
Interstate Connecting Components | PT520024 | 0 |
|
$7.9386 / $8.3738 | Buy Now |
DISTI #
7-1419111-6
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In (Alt: 7-1419111-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1419111-6
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In (Alt: 7-1419111-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1419111-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1419111-6
TE Connectivity
(7-1419111-6) PT520024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |