Part Details for 7-1437356-3 by TE Connectivity
Overview of 7-1437356-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7-1437356-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437356-3
|
Avnet Abacus | Ribbon Cable, Flat, Per Metre, Unscreened, 16 Core, 28 AWG, 0.072 mm� (Alt: 7-1437356-3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1437356-3
|
Avnet Abacus | Ribbon Cable, Flat, Per Metre, Unscreened, 16 Core, 28 AWG, 0.072 mm� (Alt: 7-1437356-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
302090
|
element14 Asia-Pacific | RIBBON CABLE, 16WAY, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$17.1776 / $22.6291 | Buy Now |
DISTI #
301929
|
element14 Asia-Pacific | RIBBON CABLE, 16WAY, PER M RoHS: Compliant Min Qty: 1 Container: Meter | 0 |
|
$0.5099 | Buy Now |
DISTI #
301929
|
Farnell | RIBBON CABLE, 16WAY, PER M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: METER | 0 |
|
$0.9970 | Buy Now |
DISTI #
302090
|
Farnell | RIBBON CABLE, 16WAY, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$23.7414 / $31.3935 | Buy Now |
Part Details for 7-1437356-3
7-1437356-3 CAD Models
7-1437356-3 Part Data Attributes
|
7-1437356-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437356-3
TE Connectivity
171-16G=16P 28AWG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Resistance | 100 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |