7-1437561-8
TE Connectivity
Description: Toggle Switch, SPST, On-off, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount

Overview of 7-1437561-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 7-1437561-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC0034
Newark Tt13A2T=Sw Toggle Wired Term |Amp Te Connectivity 7-1437561-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.2100
  • 10 $17.7200
  • 25 $16.2800
  • 50 $14.9800
  • 100 $13.5000
  • 250 $12.9200
$12.9200 / $19.2100 Buy Now
DISTI # 2266-7-1437561-8-ND
DigiKey TT13A2T=SW TOGGLE WIRED TERM Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 111
In Stock
  • 10 $12.3500
  • 30 $11.9000
$11.9000 / $12.3500 Buy Now
DISTI # 7-1437561-8
Avnet Americas Switch Toggle ON None OFF SPST Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads - Bulk (Alt: 7-1437561-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com TT13A2T=SW TOGGLE WIRED TERM RoHS: Compliant 180 In Stock
  • 5 $12.2900
  • 25 $11.9500
  • 50 $11.6700
  • 100 $11.6100
  • 250 $11.5500
  • 500 $11.4900
  • 1,000 $11.4400
$11.4400 / $12.2900 Buy Now
DISTI # 7-1437561-8
Avnet Abacus Switch Toggle ON None OFF SPST Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads (Alt: 7-1437561-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 7-1437561-8
Avnet Abacus Switch Toggle ON None OFF SPST Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads (Alt: 7-1437561-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
DISTI # C1S757103451522
Chip1Stop Switch Toggle ON None OFF SPST Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant 111
  • 10 $13.1000
  • 30 $12.9000
  • 60 $11.9000
$11.9000 / $13.1000 Buy Now
Master Electronics TT13A2T=SW TOGGLE WIRED TERM RoHS: Compliant 180 In Stock
  • 5 $12.2900
  • 25 $11.9500
  • 50 $11.6700
  • 100 $11.6100
  • 250 $11.5500
  • 500 $11.4900
  • 1,000 $11.4400
$11.4400 / $12.2900 Buy Now

CAD Models for 7-1437561-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1437561-8 by TE Connectivity

7-1437561-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Finish
GOLD
Actuator Type
PLUNGER
Body Breadth
5.23 mm
Body Height
8.84 mm
Body Length or Diameter
7.98 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000 V
Electrical Life
80000 Cycle(s)
End Contact Material
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 7-1437561-8
    TE Connectivity
    Toggle Switch, SPST, On-off, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1437561-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1437561-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1437561-8 would you like to use for your alert(s)?
  • Please alert me when 7-1437561-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1437561-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1437561-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1437561-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1437561-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1437561-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: