-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Baton Medium Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0035
|
Newark | Tt43N2T=Sw Toggle 4 Pole Threa |Amp Te Connectivity 7-1437562-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9900 | Buy Now |
DISTI #
7-1437562-6
|
Avnet Americas | Switch Toggle ON None ON 4PDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads - Bulk (Alt: 7-1437562-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1437562-6
|
Avnet Abacus | Switch Toggle ON None ON 4PDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads (Alt: 7-1437562-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1437562-6
|
Avnet Abacus | Switch Toggle ON None ON 4PDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads (Alt: 7-1437562-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1437562-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437562-6
TE Connectivity
Toggle Switch, 4PDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Baton Medium Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON MEDIUM TYPE | |
Body Length or Diameter | 7.37 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |