-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437658-2
|
Avnet Americas | Conn Barrier Strip 18 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 7-1437658-2) RoHS: Compliant Min Qty: 280 Package Multiple: 28 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-1437658-2
|
Mouser Electronics | Barrier Terminal Blocks 8PCV-18-006= #8 TRIBARRIER TERMI RoHS: Compliant | 0 |
|
$17.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.9100 | Buy Now |
DISTI #
AMP7-1437658-2
|
Heilind Electronics | 8PCV-18-006=#8 TRIBARRIER TERM | Americas - 0 in Stock |
|
$18.6334 / $18.9115 | Buy Now |
|
Onlinecomponents.com | 8PCV-18-006=#8 TRIBARRIER TERM RoHS: Compliant |
18 In Stock |
|
$17.8500 / $31.9800 | Buy Now |
DISTI #
AMP7-1437658-2
|
Interstate Connecting Components | 8PCV-18-006=#8 TRIBARRIER TERM | 0 |
|
$18.6334 / $18.9115 | Buy Now |
DISTI #
7-1437658-2
|
Avnet Abacus | (Alt: 7-1437658-2) RoHS: Compliant Min Qty: 280 Package Multiple: 28 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8PCV-18-006=#8 TRIBARRIER TERM RoHS: Compliant |
18 In Stock |
|
$17.8500 / $31.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1437658-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437658-2
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |