-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AH0435
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mcon Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mcon Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 7-1452656-1 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.0590 / $0.0710 | Buy Now |
|
DISTI #
32AH7449
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mcon Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mcon Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 7-1452656-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21144 |
|
$0.0960 / $0.1270 | Buy Now |
|
DISTI #
7-1452656-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 7-1452656-1) COO: Brazil RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0584 / $0.0596 | Buy Now |
|
DISTI #
01Y0343
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 01Y0343) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
18AH0435
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel (Alt: 18AH0435) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.0590 / $0.0710 | Buy Now |
|
DISTI #
AMP7-1452656-1
|
Heilind Electronics | MCON 1.2 LL REC SRC SN | Americas - 0 in Stock |
|
$0.0512 / $0.0533 | Buy Now |
|
DISTI #
AMP7-1452656-1
|
Interstate Connecting Components | MCON 1.2 LL REC SRC SN | 0 |
|
$0.0512 / $0.0533 | Buy Now |
|
|
Powell Electronics | (MCON) 1.2mm Terminal Min Qty: 1 | 24 |
|
$0.0941 / $0.1920 | Buy Now |
|
DISTI #
7-1452656-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 7-1452656-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
7-1452656-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 7-1452656-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
7-1452656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1452656-1
TE Connectivity
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | TE Connectivity | |
| Cable Entry-Max | 0.074 inch | |
| Cable Entry-Min | 0.051 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Contact Gender | FEMALE | |
| Cross Section Area | 0.75 mm2 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 16 A | |
| Terminal Type | CRIMP | |
| Wire Gauge | 18 AWG | |
| Wire Size-Max | 18 AWG | |
| Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 7-1452656-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1452656-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7-1452656-2 | TE Connectivity | Check for Price | Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia | 7-1452656-1 vs 7-1452656-2 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the 7-1452656-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
The maximum operating temperature for the 7-1452656-1 connector is 125°C (257°F).
Yes, the 7-1452656-1 connector meets the UL94-V0 flammability rating, making it suitable for use in applications that require this rating.