7-1462000-7
TE Connectivity
Description: RF RELAY, DPDT, MOMENTARY, 0.122A (COIL), 4.5VDC (COIL), 550mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of 7-1462000-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 7-1462000-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H4584
Newark C93438=Mt Relay 550 Mw 4.5 V Rohs Compliant: Yes |Axicom Te Connectivity 7-1462000-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 7-1462000-7
Avnet Americas Electromechanical Relay DPDT 2A 4.5VDC 36Ohm Through Hole - Bulk (Alt: 7-1462000-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 571-7-1462000-7
Mouser Electronics Low Signal Relays - PCB C93438=MT Relay 550 mW 4.5 V RoHS: Compliant 0
  • 1,000 $2.8100
$2.8100 Order Now
DISTI # 7-1462000-7
Avnet Abacus Electromechanical Relay DPDT 2A 4.5VDC 36Ohm Through Hole (Alt: 7-1462000-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
DISTI # 7-1462000-7
Avnet Abacus Electromechanical Relay DPDT 2A 4.5VDC 36Ohm Through Hole (Alt: 7-1462000-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 7-1462000-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1462000-7 by TE Connectivity

7-1462000-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
TE Connectivity
Additional Feature
RELEASE TIME TAKEN WITH DIODE
Body Breadth
10 mm
Body Height
10.8 mm
Body Length or Diameter
20.2 mm
Coil Current(DC)-Max
0.122 A
Coil Operate Voltage(DC)
2.9 V
Coil Power
550 mW
Coil Release Voltage(DC)
0.45 V
Coil Resistance
36 Ω
Coil Voltage(DC)-Max
4 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
200000 Cycle(s)
End Contact Material
NICKEL TITANIUM
Insertion Loss-Max
-0.02 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-31.8 dB
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TUBE
Physical Dimension
20.2 X 10 X 10.8
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
11 ms
Sealing
IP67; RT3
Surface Mount
NO
Switching Time
21 ms
Termination Type
SOLDER/QUICK CONNECT
VSWR
1.03
Want to compare parts?
  1. 7-1462000-7
    TE Connectivity
    RF RELAY, DPDT, MOMENTARY, 0.122A (COIL), 4.5VDC (COIL), 550mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for 7-1462000-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1462000-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1462000-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1462000-7 would you like to use for your alert(s)?
  • Please alert me when 7-1462000-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1462000-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1462000-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1462000-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1462000-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1462000-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: