There are no models available for this part yet.
Overview of 7-146274-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7-146274-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8786
|
Newark | 20 Modii Hdr Srst B/A .100Cl Rohs Compliant: Yes |Amp Te Connectivity 7-146274-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.1300 | Buy Now | |
DISTI #
7-146274-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0547 | Buy Now | |
DISTI #
3937-7-146274-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1000 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7-146274-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-146274-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5559 | Buy Now | |
DISTI #
571-7-146274-0
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X20P .1" 318/115 SN RoHS: Compliant | 293 |
|
$2.3600 / $2.6700 | Buy Now | |
DISTI #
72047359
|
RS | Connector, AMPMODU, 20 Modii Hdr Srst B/A .100Cl | TE Connectivity 7-146274-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$2.5100 | Buy Now | ||
DISTI #
AMP7-146274-0
|
Heilind Electronics | 20 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$3.1322 / $3.1790 | Buy Now | |
Onlinecomponents.com | 20 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.6400 / $5.5400 | Buy Now | ||
DISTI #
7-146274-0
|
TTI | Headers & Wire Housings HDR VT 1X20P .1" 318/115 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 14432 In Stock |
|
$1.2700 / $2.1100 | Buy Now |
CAD Models for 7-146274-0 by TE Connectivity
Part Data Attributes for 7-146274-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 7-146274-0
This table gives cross-reference parts and alternative options found for 7-146274-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-146274-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-147323-9 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 7-146274-0 vs 6-147323-9 |
6-104361-9 | (6-104361-9) 20 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 7-146274-0 vs 6-104361-9 |
6-103361-8 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-103361-8 |
1-104909-9 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 7-146274-0 vs 1-104909-9 |
6-147278-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-147278-9 |
2-87224-0 | 20 MODII HDR SRST UNSHRD .100 | TE Connectivity | 7-146274-0 vs 2-87224-0 |
6-147324-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-147324-9 |
6-1375583-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-1375583-9 |
6-104910-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-104910-9 |
6-103414-8 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146274-0 vs 6-103414-8 |