Part Details for 7-1472995-3 by TE Connectivity
Overview of 7-1472995-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1472995-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1472995-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,475.9950 | Buy Now |
DISTI #
7-1472995-3
|
Avnet Americas | 7012ODA2=RLY,STD,ON,2P,24V,50S,A2 - Bulk (Alt: 7-1472995-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3,123.8965 / $3,759.2654 | Buy Now |
DISTI #
571-7-1472995-3
|
Mouser Electronics | Time Delay & Timing Relays 7012ODA2=RLY,STD,ON, 2P,24V,50S,A2 | 0 |
|
$3,475.6000 | Order Now |
DISTI #
71994024
|
RS | Relay, 7012Oda2=Std, On, 2P, 24V, 50S, A2 | TE Connectivity 7-1472995-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4,718.6000 | RFQ |
DISTI #
AMP7-1472995-3
|
Heilind Electronics | 7012ODA2=RLY,STD,ON,2P,24V,50S | Americas - 0 in Stock |
|
$2,274.3315 / $3,971.0550 | Buy Now |
|
Onlinecomponents.com | 7012ODA2=RLY,STD,ON,2P,24V,50S,A2 | 0 |
|
$2,776.9600 / $3,529.8200 | Buy Now |
DISTI #
AMP7-1472995-3
|
Interstate Connecting Components | 7012ODA2=RLY,STD,ON,2P,24V,50S | 0 |
|
$2,274.3315 / $3,971.0550 | Buy Now |
DISTI #
000000000003837703
|
Sager | Time Delay & Timing Relays 7012ODA2=RLY,STD,ON, 2P,24V,50S,A2 Min Qty: 1 | 0 |
|
$3,474.6700 / $3,610.0500 | Buy Now |
DISTI #
7-1472995-3
|
Avnet Abacus | (Alt: 7-1472995-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012ODA2=RLY,STD,ON,2P,24V,50S,A2 | 0 |
|
$2,776.9600 / $3,529.8200 | Buy Now |
Part Details for 7-1472995-3
7-1472995-3 CAD Models
7-1472995-3 Part Data Attributes
|
7-1472995-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472995-3
TE Connectivity
7012ODA2=RLY,STD,ON,2P,24V,50S,A2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |