Part Details for 7-1472995-6 by TE Connectivity
Overview of 7-1472995-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7-1472995-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1472995-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,412.5850 | Buy Now |
DISTI #
7-1472995-6
|
Avnet Americas | 7012OHA2I=RLY,STD,ON,2P,24V,30M,A2,I - Bulk (Alt: 7-1472995-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-1472995-6
|
Mouser Electronics | Time Delay & Timing Relays 7012OHA2I=RLY,STD,ON ,2P,24V,30M,A2,I | 0 |
|
$1,412.4600 | Order Now |
DISTI #
71994222
|
RS | Relay, 7012Oha2I=Std, On, 2P, 24V, 30M, A2,I | TE Connectivity 7-1472995-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,874.3200 | RFQ |
DISTI #
AMP7-1472995-6
|
Heilind Electronics | 7012OHA2I=RLY,STD,ON,2P,24V,30 | Americas - 0 in Stock |
|
$903.4065 / $1,577.3700 | Buy Now |
|
Onlinecomponents.com | 7012OHA2I=RLY,STD,ON,2P,24V,30M,A2,I | 0 |
|
$1,147.1800 / $1,440.5200 | Buy Now |
DISTI #
AMP7-1472995-6
|
Interstate Connecting Components | 7012OHA2I=RLY,STD,ON,2P,24V,30 | 0 |
|
$903.4065 / $1,577.3700 | Buy Now |
DISTI #
000000000003837704
|
Sager | Time Delay & Timing Relays 7012OHA2I=RLY,STD,ON ,2P,24V,30M,A2,I Min Qty: 1 | 0 |
|
$972.4200 / $1,472.2200 | Buy Now |
DISTI #
7-1472995-6
|
Avnet Abacus | (Alt: 7-1472995-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012OHA2I=RLY,STD,ON,2P,24V,30M,A2,I | 0 |
|
$1,147.1800 / $1,440.5200 | Buy Now |
Part Details for 7-1472995-6
7-1472995-6 CAD Models
7-1472995-6 Part Data Attributes
|
7-1472995-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472995-6
TE Connectivity
7012OHA2I=RLY,STD,ON,2P,24V,30M,A2,I
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |