Part Details for 7-1474653-9 by TE Connectivity
Overview of 7-1474653-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1474653-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5924
|
Newark | Fst-22A-22/Te Connectivity/Amp Brand |Amp Te Connectivity 7-1474653-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.1800 | Buy Now |
DISTI #
2266-7-1474653-9-ND
|
DigiKey | CABLE FLXSTRP 22POS 2.54MM 2" Min Qty: 20 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$3.4100 / $3.6000 | Buy Now |
DISTI #
7-1474653-9-ND
|
DigiKey | CABLE FLXSTRP 22POS 2.54MM 2" Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7-1474653-9
|
Avnet Americas | FST-22A-22 - Tape and Reel (Alt: 7-1474653-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-7-1474653-9
|
Mouser Electronics | FFC / FPC Jumper Cables FST-22A-22 RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
V36:1790_11684676
|
Arrow Electronics | Flex strip Pin Configurations RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 | Americas - 180 |
|
$4.6890 / $7.9729 | Buy Now |
|
Onlinecomponents.com | FST-22A-22 RoHS: Compliant | 0 |
|
$3.3200 / $5.7400 | Buy Now |
DISTI #
7-1474653-9
|
Avnet Americas | FST-22A-22 - Tape and Reel (Alt: 7-1474653-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 7-1474653-9
|
PEI Genesis | Cable Assembly 22 Conductor(s | 554 |
|
Buy Now | |
|
Master Electronics | FST-22A-22 RoHS: Compliant | 0 |
|
$3.3200 / $5.7400 | Buy Now |
Part Details for 7-1474653-9
7-1474653-9 CAD Models
7-1474653-9 Part Data Attributes:
|
7-1474653-9
TE Connectivity
Buy Now
|
Compare Parts:
7-1474653-9
TE Connectivity
Cable Assembly, 22 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |