Part Details for 7-1546158-7 by TE Connectivity
Overview of 7-1546158-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7-1546158-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4603
|
Newark | 6Pcv-20-1360=6 Series Special |Amp Te Connectivity 7-1546158-7 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 | Buy Now |
DISTI #
A136580-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 4800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0775 | Buy Now |
DISTI #
7-1546158-7
|
Avnet Americas | 6PCV-20-1360 - Bulk (Alt: 7-1546158-7) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$8.6393 / $9.7540 | Buy Now |
DISTI #
571-7-1546158-7
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-20-1360= 6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$9.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$8.2000 | Buy Now |
DISTI #
AMP7-1546158-7
|
Heilind Electronics | 6PCV-20-1360=6 SERIES SPECIAL | Americas - 0 in Stock |
|
$10.2459 | Buy Now |
|
Onlinecomponents.com | 6PCV-20-1360=6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$8.8300 / $25.9200 | Buy Now |
DISTI #
AMP7-1546158-7
|
Interstate Connecting Components | 6PCV-20-1360=6 SERIES SPECIAL | 0 |
|
$10.2459 | Buy Now |
DISTI #
7-1546158-7
|
Avnet Abacus | (Alt: 7-1546158-7) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6PCV-20-1360=6 SERIES SPECIAL RoHS: Compliant | 0 |
|
$8.8300 / $25.9200 | Buy Now |
Part Details for 7-1546158-7
7-1546158-7 CAD Models
7-1546158-7 Part Data Attributes
|
7-1546158-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1546158-7
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 7-1546158-7
This table gives cross-reference parts and alternative options found for 7-1546158-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1546158-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75720-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 7-1546158-7 vs 75720-56 |
7-1546158-3 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-7 vs 7-1546158-3 |
7-1546158-4 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-7 vs 7-1546158-4 |
75820-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 7-1546158-7 vs 75820-56 |
72420-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 7-1546158-7 vs 72420-45 |
DT-49-B01M-20 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7-1546158-7 vs DT-49-B01M-20 |
72420-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 7-1546158-7 vs 72420-50 |
7-1546158-6 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 7-1546158-7 vs 7-1546158-6 |
2-1546821-0 | (2-1546821-0) 6DBL-20-007=6 SERIES ASSY | TE Connectivity | 7-1546158-7 vs 2-1546821-0 |
DT-49-B01W-20 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7-1546158-7 vs DT-49-B01W-20 |