Part Details for 7-1553356-3 by TE Connectivity
Overview of 7-1553356-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1553356-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1553356-3
|
Avnet Americas | CBL,I/O,DRY,OFNR,96F,SM,YL - Cable Rools/Shrink Tubing (Alt: 7-1553356-3) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 7-1553356-3
7-1553356-3 CAD Models
7-1553356-3 Part Data Attributes
|
7-1553356-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1553356-3
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | INDOOR/OUTDOOR | |
Approvals | ANSI/TIA; ICEA | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 13.7 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |