Part Details for 7-1579008-3 by TE Connectivity
Overview of 7-1579008-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-1579008-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4846
|
Newark | Unlocking Tool |Amp Te Connectivity 7-1579008-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$902.1800 / $941.8200 | Buy Now |
DISTI #
7-1579008-3-ND
|
DigiKey | UNLOCKING TOOL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7-1579008-3
|
Avnet Americas | UNLOCKING TOOL - Bulk (Alt: 7-1579008-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-1579008-3
|
Mouser Electronics | Extraction, Removal & Insertion Tools UNLOCKING TOOL | 0 |
|
$874.4100 / $905.6000 | Order Now |
DISTI #
AMP7-1579008-3
|
Heilind Electronics | UNLOCKING TOOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7-1579008-3
|
Avnet Americas | UNLOCKING TOOL - Bulk (Alt: 7-1579008-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP7-1579008-3
|
Interstate Connecting Components | UNLOCKING TOOL | 0 |
|
Buy Now |
Part Details for 7-1579008-3
7-1579008-3 CAD Models
7-1579008-3 Part Data Attributes:
|
7-1579008-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1579008-3
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |