-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MACD-9XPS=M39016/23-033P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5957
|
Newark | Low Signal Relays-Pcb J1Macd-9Xps=M39016/23-033P |Amp Te Connectivity 7-1617351-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1100 / $175.0800 | Buy Now |
DISTI #
2266-7-1617351-4-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 1 Lead time: 36 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$154.1400 | Buy Now |
DISTI #
7-1617351-4-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.5972 | Buy Now |
DISTI #
3937-7-1617351-4-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7-1617351-4
|
Avnet Americas | J1MACD-9XPS M39016/23-033P - Bulk (Alt: 7-1617351-4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$68.2276 / $82.1044 | Buy Now |
DISTI #
AMP7-1617351-4
|
Heilind Electronics | J1MACD-9XPS=M39016/23-033P | Americas - 0 in Stock |
|
$78.0570 / $86.7301 | Buy Now |
|
Onlinecomponents.com | J1MACD-9XPS=M39016/23-033P |
23 In Stock |
|
$61.2000 / $92.2500 | Buy Now |
DISTI #
36196954
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$114.3500 / $144.5400 | Buy Now |
DISTI #
AMP7-1617351-4
|
Interstate Connecting Components | J1MACD-9XPS=M39016/23-033P | 0 |
|
$78.0570 / $86.7301 | Buy Now |
DISTI #
000000000003582662
|
Sager | Low Signal Relays - PCB J1MACD-9XPS=M39016/23-033P Min Qty: 1 | 0 |
|
$78.8400 / $93.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617351-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617351-4
TE Connectivity
J1MACD-9XPS=M39016/23-033P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 289 mW | |
Coil Resistance | 280 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |