Part Details for 7-1617514-9 by TE Connectivity
Overview of 7-1617514-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617514-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617514-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6015 | Buy Now |
DISTI #
7-1617514-9
|
Avnet Americas | M39016/13-076L - Bulk (Alt: 7-1617514-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$205.7920 / $247.6480 | Buy Now |
DISTI #
AMP7-1617514-9
|
Heilind Electronics | 3SBC1541A2=M39016/13-076L | Americas - 0 in Stock |
|
$205.0650 / $261.6001 | Buy Now |
|
Onlinecomponents.com | 3SBC1541A2=M39016/13-076L | 0 |
|
$216.4900 / $592.9600 | Buy Now |
DISTI #
AMP7-1617514-9
|
Interstate Connecting Components | 3SBC1541A2=M39016/13-076L | 0 |
|
$205.0650 / $261.6001 | Buy Now |
DISTI #
000000000003847408
|
Sager | Low Signal Relays - PCB 3SBC1541A2=M39016/13-076L Min Qty: 1 | 0 |
|
$199.3700 / $269.2900 | Buy Now |
DISTI #
7-1617514-9
|
Avnet Abacus | (Alt: 7-1617514-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC1541A2=M39016/13-076L | 0 |
|
$216.4900 / $592.9600 | Buy Now |
Part Details for 7-1617514-9
7-1617514-9 CAD Models
7-1617514-9 Part Data Attributes
|
7-1617514-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617514-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 686mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 686 mW | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |