-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1040mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-7-1617530-9-ND
|
DigiKey | FW1206G03=M5757/10-022 Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.3567 | Buy Now |
DISTI #
7-1617530-9
|
Avnet Americas | Signal Relay MIL-R-5757/10 DPDT 26.5V 675Ohm PC Pin Through Hole - Bulk (Alt: 7-1617530-9) Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$174.7462 / $210.2878 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$189.8600 | Buy Now |
DISTI #
AMP7-1617530-9
|
Heilind Electronics | FW1206G03=M5757/10-022 | Americas - 0 in Stock |
|
$125.0370 / $222.1351 | Buy Now |
|
Onlinecomponents.com | FW1206G03=M5757/10-022 RoHS: Compliant | 0 |
|
$167.3100 / $350.4400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP7-1617530-9
|
Interstate Connecting Components | FW1206G03=M5757/10-022 | 0 |
|
$125.0370 / $222.1351 | Buy Now |
DISTI #
000000000006194612
|
Sager | TE Connectivity FW1206G03=M5757/10-022 Min Qty: 1 | 0 |
|
$115.6500 / $228.6700 | Buy Now |
|
Master Electronics | FW1206G03=M5757/10-022 RoHS: Compliant | 0 |
|
$167.3100 / $350.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617530-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617530-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1040mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1040 mW | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |