Datasheets
7-1617566-0 by: TE Connectivity

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Part Details for 7-1617566-0 by TE Connectivity

Overview of 7-1617566-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 7-1617566-0

Part # Distributor Description Stock Price Buy
DISTI # 7-1617566-0
Avnet Americas JMAC-12XLS=M39016/9-074L - Bulk (Alt: 7-1617566-0) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk 0
  • 35 $65.6040
  • 40 $63.7560
  • 80 $61.9080
  • 180 $60.0600
  • 350 $58.2120
  • 1,800 $56.3640
  • 3,500 $54.5160
$54.5160 / $65.6040 Buy Now
DISTI # AMP7-1617566-0
Heilind Electronics JMAC-12XLS=M39016/9-074L Americas - 0 in Stock
Buy Now
Onlinecomponents.com JMAC-12XLS=M39016/9-074L 0
  • 9 $116.7800
  • 18 $71.8700
  • 27 $56.8900
  • 35 $55.7600
$55.7600 / $116.7800 Buy Now
DISTI # AMP7-1617566-0
Interstate Connecting Components JMAC-12XLS=M39016/9-074L 0
Buy Now
DISTI # 000000000003025542
Sager Low Signal Relays - PCB JMAC-12XLS=M39016/9-074L Min Qty: 1 0
  • 1 $74.6300
  • 5 $71.3400
  • 11 $69.3000
  • 22 $67.3800
  • 43 $64.6800
  • 121 $56.3700
$56.3700 / $74.6300 Buy Now
Master Electronics JMAC-12XLS=M39016/9-074L 0
  • 9 $116.7800
  • 18 $71.8700
  • 27 $56.8900
  • 35 $55.7600
$55.7600 / $116.7800 Buy Now

Part Details for 7-1617566-0

7-1617566-0 Part Data Attributes:

7-1617566-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
7-1617566-0 TE Connectivity POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Factory Lead Time 33 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Coil Current(DC)-Max 0.031 A
Coil Power 369 mW
Coil Resistance 390 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact Voltage(AC)-Max 28 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Mounting Feature PANEL MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT-CO
Relay Type POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT

Alternate Parts for 7-1617566-0

This table gives cross-reference parts and alternative options found for 7-1617566-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1617566-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JMAC-12XLS POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 7-1617566-0 vs JMAC-12XLS
Part Number Description Manufacturer Compare
JMAC-12XLS POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 7-1617566-0 vs JMAC-12XLS

7-1617566-0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1617566-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1617566-0 by TE Connectivity

  • Please alert me when 7-1617566-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7-1617566-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1617566-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7-1617566-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1617566-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1617566-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: