-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617591-4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.6040 | Buy Now |
DISTI #
7-1617591-4
|
Avnet Americas | M28776/1-034M - Bulk (Alt: 7-1617591-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$135.9950 / $163.6550 | Buy Now |
DISTI #
AMP7-1617591-4
|
Heilind Electronics | JMACT-12XMS=M28776/1-034M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMACT-12XMS=M28776/1-034M | 0 |
|
$134.1200 / $249.7100 | Buy Now |
DISTI #
7-1617591-4
|
Avnet Americas | M28776/1-034M - Bulk (Alt: 7-1617591-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$135.9950 / $163.6550 | Buy Now |
DISTI #
7-1617591-4
|
Avnet Americas | M28776/1-034M - Bulk (Alt: 7-1617591-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$135.9950 / $163.6550 | Buy Now |
DISTI #
000000000003847423
|
Sager | Industrial Relays JMACT-12XMS=M28776/1-034M Min Qty: 1 | 0 |
|
$85.7200 / $177.9600 | Buy Now |
|
Master Electronics | JMACT-12XMS=M28776/1-034M | 0 |
|
$134.1200 / $249.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617591-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617591-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |