Part Details for 7-1617748-3 by TE Connectivity
Overview of 7-1617748-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617748-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPFCA-125-CX2
|
Heilind Electronics | FCA-125-CX2 | Americas - 0 in Stock |
|
$201.9195 / $252.9000 | Buy Now |
|
Onlinecomponents.com | FCA-125-CX2 | 0 |
|
$201.7100 / $375.5400 | Buy Now |
DISTI #
AMPFCA-125-CX2
|
Interstate Connecting Components | FCA-125-CX2 | 0 |
|
$201.9195 / $252.9000 | Buy Now |
DISTI #
000000000003025553
|
Sager | General Purpose Relays FCA-125-CX2 Min Qty: 1 | 0 |
|
$196.3100 / $260.3400 | Buy Now |
|
Master Electronics | FCA-125-CX2 | 0 |
|
$201.7100 / $375.5400 | Buy Now |
Part Details for 7-1617748-3
7-1617748-3 CAD Models
7-1617748-3 Part Data Attributes
|
7-1617748-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617748-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |