Part Details for 7-1617760-0 by TE Connectivity
Overview of 7-1617760-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7-1617760-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5965
|
Newark | Industrial Relays Fcb-405-0524M=M83536/5-024M |Amp Te Connectivity 7-1617760-0 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.6200 | Buy Now |
DISTI #
7-1617760-0
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC - Bulk (Alt: 7-1617760-0) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$191.5022 / $230.4518 | Buy Now |
DISTI #
650-7-1617760-0
|
Mouser Electronics | Industrial Relays FCB-405-0524M | 0 |
|
$248.6700 / $259.8700 | Order Now |
DISTI #
AMP7-1617760-0
|
Heilind Electronics | FCB-405-0524M=M83536/5-024M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-405-0524M=M83536/5-024M | 0 |
|
$194.2600 / $496.6100 | Buy Now |
DISTI #
7-1617760-0
|
TTI | Industrial Relays FCB-405-0524M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 Limited Supply - Call TTI |
|
$248.6700 | Buy Now |
DISTI #
7-1617760-0
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC - Bulk (Alt: 7-1617760-0) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$191.5022 / $230.4518 | Buy Now |
DISTI #
AMP7-1617760-0
|
Interstate Connecting Components | FCB-405-0524M=M83536/5-024M | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1617760-0
|
PEI Genesis | Power/Signal Relay, 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003025577
|
Sager | Industrial Relays FCB-405-0524M Min Qty: 1 | 0 |
|
$188.9600 / $250.5900 | Buy Now |
Part Details for 7-1617760-0
7-1617760-0 CAD Models
7-1617760-0 Part Data Attributes:
|
7-1617760-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617760-0
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.07A (COIL), 28VDC (COIL), 1960mW (COIL), 5A (CONTACT), 6VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 20.57 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.07 A | |
Coil Power | 1960 mW | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |