Part Details for 7-1617760-5 by TE Connectivity
Overview of 7-1617760-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617760-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617760-5-ND
|
DigiKey | FCB-405-0614M=M83536/6-014M Min Qty: 12 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.9742 | Buy Now |
DISTI #
7-1617760-5
|
Avnet Americas | FCB-405-0614M=M83536/6-014M - Bulk (Alt: 7-1617760-5) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 49 Weeks, 6 Days Container: Bulk | 0 |
|
$195.2546 / $234.9674 | Buy Now |
DISTI #
655-7-1617760-5
|
Mouser Electronics | Industrial Relays FCB-405-0614M MID RANGE RELAYS | 0 |
|
$233.9400 | Order Now |
DISTI #
AMP7-1617760-5
|
Heilind Electronics | FCB-405-0614M=M83536/6-014M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-405-0614M=M83536/6-014M | 0 |
|
$205.4000 / $430.2200 | Buy Now |
DISTI #
7-1617760-5
|
TTI | Industrial Relays FCB-405-0614M MID RANGE RELAYS Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$180.2500 / $204.2900 | Buy Now |
DISTI #
7-1617760-5
|
Avnet Americas | FCB-405-0614M=M83536/6-014M - Bulk (Alt: 7-1617760-5) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 49 Weeks, 6 Days Container: Bulk | 0 |
|
$195.2546 / $234.9674 | Buy Now |
DISTI #
AMP7-1617760-5
|
Interstate Connecting Components | FCB-405-0614M=M83536/6-014M | 0 |
|
Buy Now | |
DISTI #
000000000003025582
|
Sager | Industrial Relays FCB-405-0614M MID RANGE RELAYS Min Qty: 1 | 0 |
|
$192.6600 / $255.5100 | Buy Now |
|
Master Electronics | FCB-405-0614M=M83536/6-014M | 0 |
|
$205.4000 / $430.2200 | Buy Now |
Part Details for 7-1617760-5
7-1617760-5 CAD Models
7-1617760-5 Part Data Attributes:
|
7-1617760-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617760-5
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |