-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617785-8-ND
|
DigiKey | FCA-410-1603L=M83536/16-003L Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.6400 | Buy Now |
DISTI #
7-1617785-8
|
Avnet Americas | FCA-410-1603L=M83536/16-003L - Bulk (Alt: 7-1617785-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$255.8948 / $307.9412 | Buy Now |
DISTI #
655-7-1617785-8
|
Mouser Electronics | Industrial Relays FCA-410-1603L | 0 |
|
$306.6400 | Order Now |
DISTI #
AMP7-1617785-8
|
Heilind Electronics | FCA-410-1603L=M83536/16-003L | Americas - 0 in Stock |
|
$259.7130 / $325.2901 | Buy Now |
|
Onlinecomponents.com | FCA-410-1603L=M83536/16-003L | 0 |
|
$235.8700 / $439.1400 | Buy Now |
DISTI #
7-1617785-8
|
TTI | Industrial Relays FCA-410-1603L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$193.7200 / $306.6300 | Buy Now |
DISTI #
AMP7-1617785-8
|
Interstate Connecting Components | FCA-410-1603L=M83536/16-003L | 0 |
|
$259.7130 / $325.2901 | Buy Now |
DISTI #
000000000003847451
|
Sager | Industrial Relays FCA-410-1603L Min Qty: 1 | 0 |
|
$252.5000 / $334.8600 | Buy Now |
DISTI #
7-1617785-8
|
Avnet Abacus | (Alt: 7-1617785-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-410-1603L=M83536/16-003L | 0 |
|
$235.8700 / $439.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617785-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617785-8
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 18 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |