-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617787-6-ND
|
DigiKey | FCB-405-0633L=M83536/6-033L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.3490 | Buy Now |
DISTI #
7-1617787-6
|
Avnet Americas | FCB-405-0633L=M83536/6-033L - Bulk (Alt: 7-1617787-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$208.9190 / $251.4110 | Buy Now |
DISTI #
AMP7-1617787-6
|
Heilind Electronics | FCB-405-0633L=M83536/6-033L | Americas - 0 in Stock |
|
$212.0310 / $265.5750 | Buy Now |
|
Onlinecomponents.com | FCB-405-0633L=M83536/6-033L | 0 |
|
$192.5700 / $358.5200 | Buy Now |
DISTI #
7-1617787-6
|
TTI | Industrial Relays FCB-405-0633L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$158.1700 / $250.3500 | Buy Now |
DISTI #
AMP7-1617787-6
|
Interstate Connecting Components | FCB-405-0633L=M83536/6-033L | 0 |
|
$212.0310 / $265.5750 | Buy Now |
DISTI #
000000000003847468
|
Sager | Industrial Relays FCB-405-0633L Min Qty: 1 | 0 |
|
$206.1500 / $273.3900 | Buy Now |
DISTI #
7-1617787-6
|
Avnet Abacus | (Alt: 7-1617787-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-0633L=M83536/6-033L | 0 |
|
$192.5700 / $358.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617787-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617787-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 1275 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |