-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617805-4
|
Avnet Americas | PRMGSTE-5YW=PR COTS MOSFET GRID RELAY - Bulk (Alt: 7-1617805-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$82.8832 / $99.7408 | Buy Now |
DISTI #
571-7-1617805-4
|
Mouser Electronics | Industrial Relays PRMGSTE-5YW=PR COTS MOSFET GRID RELAY RoHS: Compliant | 0 |
|
$113.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Box | 0Box |
|
$90.0600 | Buy Now |
DISTI #
AMP7-1617805-4
|
Heilind Electronics | PRMGSTE-5YW=PR COTS MOSFET GRI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRMGSTE-5YW=PR COTS MOSFET GRID RELAY RoHS: Compliant | 0 |
|
$85.3000 / $171.2100 | Buy Now |
DISTI #
7-1617805-4
|
TTI | Industrial Relays PRMGSTE-5YW=PR COTS MOSFET GRID RELAY Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$117.0700 | Buy Now |
DISTI #
7-1617805-4
|
Avnet Americas | PRMGSTE-5YW=PR COTS MOSFET GRID RELAY - Bulk (Alt: 7-1617805-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$82.8832 / $99.7408 | Buy Now |
DISTI #
7-1617805-4
|
Avnet Americas | PRMGSTE-5YW=PR COTS MOSFET GRID RELAY - Bulk (Alt: 7-1617805-4) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$57.5840 / $99.7408 | Buy Now |
DISTI #
AMP7-1617805-4
|
Interstate Connecting Components | PRMGSTE-5YW=PR COTS MOSFET GRI | 0 |
|
Buy Now | |
DISTI #
000000000003953818
|
Sager | Industrial Relays PRMGSTE-5YW=PR COTS MOSFET GRID RELAY Min Qty: 1 | 0 |
|
$91.4100 / $113.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617805-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617805-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |