-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 10A (Contact), DC Input, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617826-2
|
Avnet Americas | FCA-210-1010M=M83536/10-010M (Alt: 7-1617826-2) Min Qty: 12 Package Multiple: 1 Lead time: 38 Weeks, 2 Days | 0 |
|
$186.5462 / $224.4878 | Buy Now |
DISTI #
AMP7-1617826-2
|
Heilind Electronics | FCA-210-1010M=M83536/10-010M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCA-210-1010M=M83536/10-010M | 0 |
|
$196.2400 / $411.0300 | Buy Now |
DISTI #
7-1617826-2
|
Avnet Americas | FCA-210-1010M=M83536/10-010M (Alt: 7-1617826-2) Min Qty: 12 Package Multiple: 1 Lead time: 38 Weeks, 2 Days | 0 |
|
$186.5462 / $224.4878 | Buy Now |
DISTI #
AMP7-1617826-2
|
Interstate Connecting Components | FCA-210-1010M=M83536/10-010M | 0 |
|
Buy Now | |
DISTI #
000000000006087432
|
Sager | Industrial Relays FCA-210-1010M=M83536/10-010M Min Qty: 1 | 0 |
|
$184.0700 / $244.1100 | Buy Now |
|
Master Electronics | FCA-210-1010M=M83536/10-010M | 0 |
|
$196.2400 / $411.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617826-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617826-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 10A (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |