Part Details for 7-1618376-0 by TE Connectivity
Overview of 7-1618376-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1618376-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1618376-0
|
Avnet Americas | FM200ABX=RELAY, SPST, FM200ABX - Bulk (Alt: 7-1618376-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$468.7314 / $564.0666 | Buy Now |
DISTI #
571-7-1618376-0
|
Mouser Electronics | Contactors - Electromechanical FM200ABX=RELAY, SPST, FM200ABX RoHS: Compliant | 0 |
|
$541.5500 | Order Now |
DISTI #
AMP7-1618376-0
|
Heilind Electronics | FM200ABX=RELAY, SPST, FM200ABX | Americas - 0 in Stock |
|
$460.6335 / $595.8451 | Buy Now |
|
Onlinecomponents.com | FM200ABX=RELAY, SPST, FM200ABX | 0 |
|
$462.2800 / $1,125.4800 | Buy Now |
DISTI #
AMP7-1618376-0
|
Interstate Connecting Components | FM200ABX=RELAY, SPST, FM200ABX | 0 |
|
$460.6335 / $595.8451 | Buy Now |
DISTI #
000000000002360360
|
Sager | Contactors - Electromechanical FM200ABX=RELAY, SPST, FM200ABX Min Qty: 1 | 0 |
|
$467.8900 / $595.8400 | Buy Now |
DISTI #
7-1618376-0
|
Avnet Abacus | (Alt: 7-1618376-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FM200ABX=RELAY, SPST, FM200ABX | 0 |
|
$462.2800 / $1,125.4800 | Buy Now |
Part Details for 7-1618376-0
7-1618376-0 CAD Models
7-1618376-0 Part Data Attributes
|
7-1618376-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1618376-0
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 12VDC (Coil), 200A (Contact), 48VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |