Part Details for 7-1624108-9 by TE Connectivity
Overview of 7-1624108-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1624108-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1624108-9
|
Avnet Americas | High Frequency Inductor 1.8nH 0.1nH Tolerance 0402 T/R - Tape and Reel (Alt: 7-1624108-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3640 0402 1.8nH +/-0.1nH 5K RL RoHS: Compliant | 0 |
|
$0.0622 / $0.0830 | Buy Now |
DISTI #
7-1624108-9
|
Avnet Americas | High Frequency Inductor 1.8nH 0.1nH Tolerance 0402 T/R - Tape and Reel (Alt: 7-1624108-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
7-1624108-9
|
Avnet Americas | High Frequency Inductor 1.8nH 0.1nH Tolerance 0402 T/R - Tape and Reel (Alt: 7-1624108-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 3640 0402 1.8nH +/-0.1nH 5K RL RoHS: Compliant | 0 |
|
$0.0622 / $0.0830 | Buy Now |
Part Details for 7-1624108-9
7-1624108-9 CAD Models
7-1624108-9 Part Data Attributes
|
7-1624108-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1624108-9
TE Connectivity
General Purpose Inductor, 0.0001uH, 0.1%, 1 Element, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 0.1% |