-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0075uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7863
|
Newark | Rf Inductors-Smd 3650 0603 7.5Nh 5% 2K Rl |Amp Te Connectivity 7-1624112-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.2290 | Buy Now |
DISTI #
2266-7-1624112-0TR-ND
|
DigiKey | 3650 0603 7.5NH 5% 2K RL Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1740 | Buy Now |
DISTI #
7-1624112-0
|
Avnet Americas | Wirewound Inductor, 7.5 nH, 106 Milliohm, ± 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 7-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1636 | Buy Now |
DISTI #
AMP7-1624112-0
|
Heilind Electronics | 3650 0603 7.5NH 5% 2K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3650 0603 7.5nH 5% 2K RL RoHS: Compliant |
6000 Partner Stock |
|
$0.1518 / $0.2025 | Buy Now |
DISTI #
7-1624112-0
|
Avnet Americas | Wirewound Inductor, 7.5 nH, 106 Milliohm, ± 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 7-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
AMP7-1624112-0
|
Interstate Connecting Components | 3650 0603 7.5NH 5% 2K RL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1624112-0
|
PEI Genesis | General Purpose Inductor, 0. | 6000 |
|
Buy Now | |
DISTI #
7-1624112-0
|
Avnet Abacus | Wirewound Inductor, 7.5 nH, 106 Milliohm, � 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] (Alt: 7-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1624112-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1624112-0
TE Connectivity
1 ELEMENT, 0.0075uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |