-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-188275-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AH0529
|
Newark | Pcb Rcpt, Board-To-Board, 4Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount Straight, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 7-188275-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3575 |
|
$0.5150 | Buy Now |
|
DISTI #
51X2215
|
Newark | Board-To-Board Connector, Micro-Match Series, Surface Mount, Receptacle, 4, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 7-188275-4 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6010 / $0.6170 | Buy Now |
|
DISTI #
68AH0529
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Micro-MaTch - Product that comes on tape, but is not reeled (Alt: 68AH0529) COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3575 Partner Stock |
|
$0.6230 / $1.0500 | Buy Now |
|
DISTI #
7-188275-4
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Micro-MaTch - Tape and Reel (Alt: 7-188275-4) COO: Poland RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 29 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.3985 / $0.6610 | Buy Now |
|
DISTI #
70971742
|
RS | MICRO-MATCH, MICRO-MATCH SMD FTE Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.2600 | RFQ |
|
DISTI #
AMP7-188275-4
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$0.5127 / $0.6906 | Buy Now |
|
|
Bristol Electronics | 624 |
|
RFQ | ||
|
|
Bristol Electronics | 397 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 4 | 302 |
|
$0.4560 / $1.4250 | Buy Now |
|
DISTI #
7-188275-4
|
TME | Connector: Micro-MaTch, socket, female, PIN: 4, vertical, SMT, 2x2 Min Qty: 1 | 3804 |
|
$0.3760 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
7-188275-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-188275-4
TE Connectivity
FFC/FPC Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Staggered Configuration | |
| Body Breadth | 0.271 Inch | |
| Body Depth | 0.21 Inch | |
| Body Length | 0.578 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 4.8928 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide46 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1.5a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.059 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 4.5 Mm | |
| Panel Mount | No | |
| Plating Thickness | 196.85u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Rated Voltage | 100 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 1.0008 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a cable tie or adhesive, to ensure the connector remains secure.
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify the specific UL file number and certification for your specific application.