Part Details for 7-188275-6 by TE Connectivity
Results Overview of 7-188275-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-188275-6 Information
7-188275-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7-188275-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2216
|
Newark | Board-To-Board Connector, Surface Mount, Receptacle, 6, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 7-188275-6 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 7760 |
|
$0.7110 / $0.7510 | Buy Now |
DISTI #
68AH0530
|
Newark | Pcb Rcpt, Board-To-Board, 6Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount Straight, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 7-188275-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.9440 / $1.4000 | Buy Now |
DISTI #
AMP7-188275-6
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$0.8402 / $0.9729 | Buy Now |
|
Bristol Electronics | 19775 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 5150 |
|
$0.4388 / $1.6875 | Buy Now |
DISTI #
AMP-7-188275-6
|
TME | Micro-MaTch, socket, female, PIN: 6, SMT, on PCBs, Layout: 2x3 Min Qty: 900 | 0 |
|
$0.6600 / $0.6700 | RFQ |
DISTI #
AMP7-188275-6
|
Interstate Connecting Components | MICRO-MATCH SMD FTE | 0 |
|
$0.8402 / $0.9729 | Buy Now |
|
Powell Electronics | MICROMATCH 127 F SM Min Qty: 1 | 17 |
|
$1.6246 / $3.2591 | Buy Now |
DISTI #
000000000000855705
|
Sager | Headers & Wire Housings MICRO MATCH Min Qty: 900 | 0 |
|
$1.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ |
Part Details for 7-188275-6
7-188275-6 CAD Models
7-188275-6 Part Data Attributes
|
7-188275-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-188275-6
TE Connectivity
(7-188275-6) MICRO-MATCH SMD FTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.271 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.5 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-188275-6
This table gives cross-reference parts and alternative options found for 7-188275-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-188275-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021321-00006T9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 7-188275-6 vs 20021321-00006T9LF |
20021321-00006C9LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 7-188275-6 vs 20021321-00006C9LF |
20021321-00006C9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 7-188275-6 vs 20021321-00006C9LF |
20021321-00006D9LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 7-188275-6 vs 20021321-00006D9LF |