-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA4(.006)GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H2244
|
Newark | La4(.006)Gold Rohs Compliant: Yes |Amp Te Connectivity 7-192041-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
A136586-ND
|
DigiKey | CONTACT FEMALE BAND POWER GOLD Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2450 | Buy Now |
DISTI #
7-192041-8
|
Avnet Americas | Connector Accessories Preformed Bridge - Trays (Alt: 7-192041-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Tray | 7516 Factory Stock |
|
$3.2710 / $3.5825 | Buy Now |
DISTI #
571-7-192041-8
|
Mouser Electronics | Heavy Duty Power Connectors LA4 .006 GOLD RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Future Electronics | Rectangular Contact, Socket, 1 Position, 65Amp RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$3.2500 | Buy Now |
DISTI #
AMP7-192041-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8177 | Buy Now | |
|
Onlinecomponents.com | LA4(.006)GOLD RoHS: Compliant | 7516 Factory Stock |
|
$3.2900 / $9.6600 | Buy Now |
DISTI #
AMP7-192041-8
|
Interstate Connecting Components | 0 |
|
$3.8177 | Buy Now | |
|
Powell Electronics | LA4(.006)GOLD Min Qty: 5000 | 4961 |
|
$19,950.0000 / $78,750.0000 | Buy Now |
|
Master Electronics | LA4(.006)GOLD RoHS: Compliant | 7516 Factory Stock |
|
$3.2900 / $9.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-192041-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-192041-8
TE Connectivity
LA4(.006)GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 65 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |