Part Details for 7-2150447-7 by TE Connectivity
Overview of 7-2150447-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2150447-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-2150447-7-ND
|
DigiKey | OC-070F110OV-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$960.8400 | Buy Now |
DISTI #
7-2150447-7-ND
|
DigiKey | OC-070F110OV-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$995.8600 | Buy Now |
DISTI #
7-2150447-7
|
Avnet Americas | OC-070F110OV-CRIMPTOOLINGKIT - Bulk (Alt: 7-2150447-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$802.4000 / $965.6000 | Buy Now |
DISTI #
571-7-2150447-7
|
Mouser Electronics | Crimpers / Crimping Tools OC-070F110OV-CRIMP TOOLING KIT | 0 |
|
$985.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$829.2700 | Buy Now |
DISTI #
AMP7-2150447-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-070F1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-070F110OV |
3 Partner Stock |
|
$927.9400 / $942.0000 | Buy Now |
DISTI #
7-2150447-7
|
Avnet Americas | OC-070F110OV-CRIMPTOOLINGKIT - Bulk (Alt: 7-2150447-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$802.4000 / $965.6000 | Buy Now |
DISTI #
AMP7-2150447-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-070F1 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-070F110OV |
3 Partner Stock |
|
$927.9400 / $942.0000 | Buy Now |
Part Details for 7-2150447-7
7-2150447-7 CAD Models
7-2150447-7 Part Data Attributes:
|
7-2150447-7
TE Connectivity
Buy Now
|
Compare Parts:
7-2150447-7
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |