Part Details for 7-2150481-7 by TE Connectivity
Overview of 7-2150481-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2150481-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-7-2150481-7-ND
|
DigiKey | OC-094F142F-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,902.0900 | Buy Now |
DISTI #
7-2150481-7-ND
|
DigiKey | OC-094F142F-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,045.6500 | Buy Now |
DISTI #
7-2150481-7
|
Avnet Americas | OC-094F142F-CRIMPTOOLINGKIT - Bulk (Alt: 7-2150481-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$842.5200 / $1,013.8800 | Buy Now |
DISTI #
571-7-2150481-7
|
Mouser Electronics | Bench Top Tools OC-094F142F-CRIMP TOOLING KIT | 0 |
|
$999.5800 / $1,035.2300 | Order Now |
DISTI #
AMP7-2150481-7
|
Heilind Electronics | OC-094F142F-CRIMPTOOLINGKIT | Americas - 0 in Stock |
|
$1,050.0000 / $1,081.8182 | Buy Now |
|
Onlinecomponents.com | OC-094F142F-CRIMPTOOLINGKIT | 0 |
|
$949.4400 / $1,005.5400 | Buy Now |
DISTI #
AMP7-2150481-7
|
Interstate Connecting Components | OC-094F142F-CRIMPTOOLINGKIT | 0 |
|
$1,050.0000 / $1,081.8182 | Buy Now |
|
Master Electronics | OC-094F142F-CRIMPTOOLINGKIT | 0 |
|
$949.4400 / $1,005.5400 | Buy Now |
Part Details for 7-2150481-7
7-2150481-7 CAD Models
7-2150481-7 Part Data Attributes
|
7-2150481-7
TE Connectivity
Buy Now
|
Compare Parts:
7-2150481-7
TE Connectivity
OC-094F142F-CRIMPTOOLINGKIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |