Part Details for 7-215079-6 by TE Connectivity
Overview of 7-215079-6 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-215079-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C7309
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 6, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 7-215079-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14118 |
|
$0.6670 / $1.0800 | Buy Now |
DISTI #
7-215079-6
|
Avnet Americas | FFC/FPC Connector Socket 6 Position 1.27 mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 7-215079-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 44 Weeks, 2 Days Container: Reel | 7502500 Factory Stock |
|
$0.4321 | Buy Now |
DISTI #
AMP7-215079-6.P
|
Heilind Electronics | CUT TAPE 6P MICRO MATCH | Americas - 1 in Stock |
|
$1.2305 | Buy Now |
DISTI #
AMP7-215079-6
|
Heilind Electronics | MICRO-MATCH FOB.06P | Americas - 0 in Stock |
|
$0.6174 / $0.7488 | Buy Now |
|
Bristol Electronics | 9670 |
|
RFQ | ||
|
Bristol Electronics | 1905 |
|
RFQ | ||
DISTI #
7-215079-6
|
TME | Micro-MaTch, socket, female, PIN: 6, THT, on PCBs, Layout: 2x3 Min Qty: 250 | 0 |
|
$0.5900 / $0.6400 | RFQ |
DISTI #
AMP7-215079-6.P
|
Interstate Connecting Components | CUT TAPE 6P MICRO MATCH | 1 |
|
$1.2305 | Buy Now |
DISTI #
AMP7-215079-6
|
Interstate Connecting Components | MICRO-MATCH FOB.06P | 0 |
|
$0.6174 / $0.7488 | Buy Now |
|
Powell Electronics | MICRO-MATCH FOB.06P Min Qty: 2500 | 1650 |
|
$0.5552 / $0.7718 | Buy Now |
Part Details for 7-215079-6
7-215079-6 CAD Models
7-215079-6 Part Data Attributes
|
7-215079-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215079-6
TE Connectivity
(7-215079-6) MICRO-MATCH FOB.06P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-215079-6
This table gives cross-reference parts and alternative options found for 7-215079-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-215079-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
215079-6 | TE Connectivity | $0.2334 | (215079-6) MICRO-MATCH FOB.06P | 7-215079-6 vs 215079-6 |