There are no models available for this part yet.
Overview of 7-2151258-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7-2151258-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-7-2151258-7-ND
|
DigiKey | OC-130F260O-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$825.1800 | Buy Now | |
DISTI #
7-2151258-7-ND
|
DigiKey | OC-130F260O-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$469.6500 | Buy Now | |
DISTI #
7-2151258-7
|
Avnet Americas | OC-130F260O-CRIMPTOOLINGKIT - Bulk (Alt: 7-2151258-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$365.8000 / $440.2000 | Buy Now | |
DISTI #
571-7-2151258-7
|
Mouser Electronics | Crimpers / Crimping Tools OC-130F260O-CRIMP TOOLING KIT | 0 |
|
$446.6900 / $463.2100 | Order Now | |
DISTI #
AMP7-2151258-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-130F2 | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now | |
DISTI #
AMP7-2151258-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-130F2 | 0 |
|
$455.8824 / $476.9231 | Buy Now | |
DISTI #
7-2151258-7
|
Avnet Abacus | (Alt: 7-2151258-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-130F260O | 0 |
|
$418.5000 / $442.9500 | Buy Now |
CAD Models for 7-2151258-7 by TE Connectivity
Part Data Attributes for 7-2151258-7 by TE Connectivity
7-2151258-7
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
7-2151258-7TE ConnectivityTOOLS AND MACHINERYVS
-