There are no models available for this part yet.
Overview of 7-2151440-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-2151440-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-7-2151440-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-039F063F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,326.1800 | Buy Now | |
DISTI #
7-2151440-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2151440-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | OCEAN_2.0_Applicator-S-039F063F RoHS: Compliant | 0 |
|
$4,756.7200 / $5,022.3200 | Buy Now | ||
DISTI #
000000000006083144
|
Sager | TE Connectivity OCEAN_2.0_Applicator-S-039F063F | 0 |
|
Buy Now | ||
Master Electronics | OCEAN_2.0_Applicator-S-039F063F RoHS: Compliant | 0 |
|
$4,756.7200 / $5,022.3200 | Buy Now |
CAD Models for 7-2151440-2 by TE Connectivity
Part Data Attributes for 7-2151440-2 by TE Connectivity
7-2151440-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
7-2151440-2TE ConnectivityApplicatorVS
-