-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-2213222-1-ND
|
DigiKey | Lighting Connectors NECTOR S BUS Min Qty: 60 Container: Tray MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3700 / $1.6800 | Buy Now |
DISTI #
17-7-2213222-1-ND
|
DigiKey | NECTOR S BUS BAR US, END HV-3 Min Qty: 960 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4457 | Buy Now |
DISTI #
7-2213222-1
|
Avnet Americas | Bus Bar 2 Position 3.6mm Straight Cable Mount - Bulk (Alt: 7-2213222-1) Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2993 / $1.5636 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP7-2213222-1
|
Heilind Electronics | NECTOR S BUS BAR US, END HV-3 | Americas - 0 in Stock |
|
$1.4500 / $1.6434 | Buy Now |
|
Onlinecomponents.com | NECTOR S BUS BAR US, END HV-3 RoHS: Compliant |
3000 Partner Stock |
|
$1.5100 / $2.5900 | Buy Now |
DISTI #
722132221-TEC
|
TME | 7-2213222-1 Min Qty: 30 | 3000 |
|
$1.2828 / $1.7603 | Buy Now |
DISTI #
AMP7-2213222-1
|
Interstate Connecting Components | NECTOR S BUS BAR US, END HV-3 | 0 |
|
$1.4500 / $1.6434 | Buy Now |
DISTI #
000000000006274580
|
Sager | Lighting Connectors NECTOR S BUS BAR US, END HV-3 Min Qty: 960 | 0 |
|
$1.3500 / $1.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2213222-1
TE Connectivity
Buy Now
|
Compare Parts:
7-2213222-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Current | 6 A | |
Rated Voltage | 125 V | |
Wire Size-Max |