There are no models available for this part yet.
Overview of 7-2234074-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-2234074-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-7-2234074-7-ND
|
DigiKey | OCEAN_2.0_SPARE_PART_KIT-112F152 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$469.6500 | Buy Now | |
DISTI #
7-2234074-7
|
Avnet Americas | Spare Part Kit for OCEAN-2.0 Applicators - Bulk (Alt: 7-2234074-7) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$365.8000 / $440.2000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$378.0500 | Buy Now | ||
DISTI #
AMP7-2234074-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-112F1 | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now | |
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-112F152OV RoHS: Compliant | 0 |
|
$413.3300 / $436.6200 | Buy Now | ||
DISTI #
AMP7-2234074-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-112F1 | 0 |
|
$455.8824 / $476.9231 | Buy Now | |
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-112F152OV RoHS: Compliant | 0 |
|
$413.3300 / $436.6200 | Buy Now |
CAD Models for 7-2234074-7 by TE Connectivity
Part Data Attributes for 7-2234074-7 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|