Part Details for 7-2266312-1 by TE Connectivity
Overview of 7-2266312-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2266312-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2266312-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-043F055O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,848.5500 | Buy Now |
DISTI #
7-2266312-1
|
Avnet Americas | OCEAN Side Feed Applicator Mechanical for 28AWG to 26AWG Wire Size - Bulk (Alt: 7-2266312-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,211.6650 / $3,864.8850 | Buy Now |
DISTI #
AMP7-2266312-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-043F055 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
DISTI #
AMP7-2266312-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-043F055 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |