Part Details for 7-2266344-1 by TE Connectivity
Overview of 7-2266344-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7-2266344-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2266344-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-140F195O Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now |
DISTI #
7-2266344-1
|
Avnet Americas | Ocean Feed Applicator Mechanical Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 7-2266344-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-2266344-1
|
Mouser Electronics | Crimpers / Crimping Tools OCEAN_2.0_APPLICATOR | 0 |
|
$3,145.3900 | Order Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-140F195O RoHS: Compliant | 0 |
|
$2,874.0900 / $3,077.7300 | Buy Now |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-140F195O RoHS: Compliant | 0 |
|
$2,874.0900 / $3,077.7300 | Buy Now |
Part Details for 7-2266344-1
7-2266344-1 CAD Models
7-2266344-1 Part Data Attributes
|
7-2266344-1
TE Connectivity
Buy Now
|
Compare Parts:
7-2266344-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |