Part Details for 7-2266610-1 by TE Connectivity
Overview of 7-2266610-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2266610-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2266610-1
|
Avnet Americas | OCEAN Side Feed Applicator Mechanical for 30AWG to 22AWG Wire Size - Bulk (Alt: 7-2266610-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-063F066F RoHS: Compliant | 0 |
|
$7,218.7600 / $7,440.3000 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-S-063F066F RoHS: Compliant | 0 |
|
$7,218.7600 / $7,440.3000 | Buy Now |
Part Details for 7-2266610-1
7-2266610-1 CAD Models
7-2266610-1 Part Data Attributes
|
7-2266610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2266610-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR |