Part Details for 7-2394521-2 by TE Connectivity
Overview of 7-2394521-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2394521-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-7-2394521-2TR-ND
|
DigiKey | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN Min Qty: 2400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0136 | Buy Now |
DISTI #
571-7-2394521-2
|
Mouser Electronics | Headers & Wire Housings 1.5mm D/R R/A WTB W/LATCH 20P black,gold RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
75066714
|
RS | Right Angle Dual-Row Locking HPI w/ Latch 20 Position - Black - Gold Plate | TE Connectivity 7-2394521-2 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2720 | RFQ |
DISTI #
AMP7-2394521-2
|
Heilind Electronics | 1.5P D/R R/A WTB W/LATCH 20POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |
DISTI #
7-2394521-2
|
TTI | Headers & Wire Housings 1.5mm D/R R/A WTB W/LATCH 20P black,gold Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
AMP7-2394521-2
|
Interstate Connecting Components | 1.5P D/R R/A WTB W/LATCH 20POS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |