Part Details for 7-2836381-2 by TE Connectivity
Overview of 7-2836381-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-2836381-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2836381-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-080F110OV Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,385.8700 | Buy Now |
DISTI #
7-2836381-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836381-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,782.6300 | Buy Now |
DISTI #
AMP7-2836381-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-080F110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-080F110OV | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
DISTI #
7-2836381-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836381-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
DISTI #
7-2836381-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2836381-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
DISTI #
AMP7-2836381-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-080F110 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-080F110OV | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
Part Details for 7-2836381-2
7-2836381-2 CAD Models
7-2836381-2 Part Data Attributes
|
7-2836381-2
TE Connectivity
Buy Now
|
Compare Parts:
7-2836381-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |