Part Details for 7-2837481-7 by TE Connectivity
Overview of 7-2837481-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7-2837481-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2837481-7-ND
|
DigiKey | OCEAN_2.0_SPARE_PART_KIT-046F067 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,045.6500 | Buy Now |
DISTI #
7-2837481-7
|
Avnet Americas | Spare Part Kit for OCEAN-2.0 Applicators - Bulk (Alt: 7-2837481-7) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$842.5200 / $1,013.8800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$870.7400 | Buy Now |
DISTI #
AMP7-2837481-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-046F0 | Americas - 0 in Stock |
|
$1,050.0000 / $1,081.8182 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-046F067F RoHS: Compliant | 0 |
|
$949.4400 / $1,005.5400 | Buy Now |
DISTI #
AMP7-2837481-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-046F0 | 0 |
|
$1,050.0000 / $1,081.8182 | Buy Now |
|
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-046F067F RoHS: Compliant | 0 |
|
$949.4400 / $1,005.5400 | Buy Now |
Part Details for 7-2837481-7
7-2837481-7 CAD Models
7-2837481-7 Part Data Attributes
|
7-2837481-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2837481-7
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |