Part Details for 7-2837527-1 by TE Connectivity
Overview of 7-2837527-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7-2837527-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2837527-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-055F065O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now |
DISTI #
7-2837527-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Mechanical Male Adapter-Atlantic Style 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2837527-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-055F065O RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-055F065O RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
Part Details for 7-2837527-1
7-2837527-1 CAD Models
7-2837527-1 Part Data Attributes
|
7-2837527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2837527-1
TE Connectivity
Applicator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |