There are no models available for this part yet.
Overview of 7-2837608-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-2837608-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-7-2837608-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-055F070O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now | |
DISTI #
7-2837608-1
|
Avnet Americas | Ocean Feed Applicator 2.0 Mechanical Male Adapter-Atlantic Style 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2837608-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-055F070O RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now | ||
Master Electronics | OCEAN-2.0-APPLICATOR-S-055F070O RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
CAD Models for 7-2837608-1 by TE Connectivity
Part Data Attributes for 7-2837608-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|